M83723/73R22557

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/73R22557, a rugged and reliable JAM NUT RECEPT socket designed for military applications. This high-performance connector, meeting MIL-DTL-83723 specifications, belongs to the esteemed Series III lineup and features a shell size of 22. Crafted from durable aluminum with an electroless nickel finish, it ensures optimal conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, this connector offers secure and efficient socket contact. With a voltage rating of 600 VAC, it guarantees safe and dependable operation in demanding environments. The 22-55 insert arrangement, keying position 7, and bayonet locking mechanism provide precise and secure mating. Part of the Conesys M83723 campaign, this connector is RoHS compliant and ideal for high-reliability applications in aerospace, defense, and industrial settings. Trust the M8372373R22557 for superior performance in critical connectivity tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22557
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:7
Locking Mechanism:Bayonet
SKU:AERM83723/73R22557
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: