M83723/75W12128

STD PLUG, SOCKET, 83723 SIII BAYONET

The STD PLUG, SOCKET, 83723 SIII BAYONET, meticulously crafted to MIL-DTL-83723 specifications. Part of the rugged Series III lineup, this connector boasts a shell size of 12 and features socket contact type for optimal performance. Constructed with durable aluminum shell material and designed for wire sizes ranging from 24 to 20 AWG, it ensures reliable connectivity in demanding environments. The straight plug configuration with Olive Drab Cadmium Over Nickel finish not only enhances durability but also offers a sleek aesthetic. With a voltage rating of 600 VAC, insert arrangement 12-12, and keying position 8, it provides secure and efficient power transmission. The bayonet locking mechanism guarantees a secure connection, making it ideal for high-reliability applications. Rest assured, this Conesys M83723 connector complies with strict quality standards, including RoHS regulations. Elevate your connectivity solutions with the M8372375W12128.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W12128
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:8
Locking Mechanism:Bayonet
SKU:AERM83723/75W12128

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: