The RFI PLUG, PIN, 83723 SIII BAYONET ( M83723/78W12128) – a MIL-DTL-83723 compliant connector designed for high-reliability applications. Part of the Conesys M83723 series, this Circular MIL Spec Connector features a shell size of 12 with a grounding plug shell type. Crafted from durable aluminum with an olive drab cadmium over nickel finish, it offers superior protection and performance. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The 12-12 insert arrangement, along with the bayonet locking mechanism and keying position 8, ensures secure and reliable connections in demanding environments. Trust in the M8372378W12128 for your critical connectivity needs.