M83723/83R1610N

WALL MT RECEPT, PIN, 83723 SIII THREADED

Introducing our WALL MT RECEPT, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the esteemed Series III, this wall mount receptacle features a durable aluminum shell with electroless nickel finish, guaranteeing optimal performance in rugged environments. With a shell size of 16 and contact type as a pin, it accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for various applications. The 16-10 insert arrangement, along with a threaded locking mechanism, ensures secure and reliable connections. Rated for up to 600 VAC, this connector is ideal for high-reliability applications. Rest assured, it complies with RoHS regulations, offering peace of mind for environmental concerns. Trust in the Conesys M83723 campaign and experience the superior quality of the M8372383R1610N connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R1610N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:16-10
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/83R1610N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: