Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/92G2232N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Pin |
Shell Material: | Stainless Steel |
Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
Shell Type: | RFI Grounding Plug |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-32 |
Keying Position: | N |
Locking Mechanism: | Threaded |
SKU: | AERM83723/92G2232N |
M83723/92G2232N
Heilind Number: | AERM83723/92G2232N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/92G2232N |
ECAD Model: |
Specifications
Detailed Description
The M83723/92G2232N is a rugged RFI plug designed for military and high-reliability applications, meeting MIL-DTL-83723 specifications. Part of the Series III connectors, it features a durable stainless steel shell with a passivated finish, ensuring reliable performance in harsh environments. With a shell size of 22 and a threaded locking mechanism, this connector provides secure mating. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, offering versatility in connectivity. Rated for up to 600 VAC, it is suitable for power and signal transmission. The 22-32 insert arrangement and non-keying position make installation easy. Trust in the M83723/92G2232N for robust and high-quality circular MIL spec connectivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26FC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ20PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ61PB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |