M83723/97S1212N
SELF LOCK, RFI PLUG, SOCKET, 83723 SIII
The M83723/97S1212N, a rugged and reliable SELF LOCK RFI PLUG SOCKET designed to meet stringent MIL-DTL-83723 military specifications. Part of the high-performance Series III, this connector features a durable stainless steel shell in size 12 with a secure self-locking design. Ideal for grounding applications, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring a robust and efficient connection. With a voltage rating of 600 VAC, it guarantees safe and stable performance in demanding environments. The Passivated shell finish enhances corrosion resistance, while the threaded locking mechanism provides added security. Trusted for their quality and durability, Conesys M83723 connectors are the top choice for high-reliability applications. Rest assured, the M83723/97S1212N is RoHS compliant, meeting environmental standards without compromising on functionality. Upgrade your circular connector system with this exceptional Hi-Rel product, the M8372397S1212N.
Details
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/97S1212N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 12 |
Contact Type: | Socket |
Shell Material: | Stainless Steel |
Wire Size: | 24 to 20 AWG |
Shell Type: | Self-Locking RFI Grounding Plug |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-12 |
Keying Position: | N |
Locking Mechanism: | Threaded |
SKU: | AERM83723/97S1212N |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |