2400C-SLA-100FT

2400C SLATE 100 FT

Part Aliases: Alpha Wire 2400C SL005  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Alpha Wire
Manufacturer Part Number:Alpha Wire 2400C-SLA-100FT
Part Aliases:2400C SL005
SKU:ALP2400C-SLA-100FT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2021PCN-21-008-R - Retraction of PCN-21-008. Effective immediately, the drain wire change announced in the Alpha Wire PCN-008 on September 8, 2021 is retracted and the product specifications have been reverted to the original design.

There is no impact to electrical performance of the cable since the drain wire is not regarded as a circuit conductor. The minor change in AWG size of the stranded drain wire will not have any impact on termination, flexibility, vibration withstand capability, or flex life.
Download
06/30/2021PCN-21-008 - Downsized to next even AWG. As of June 30th, 2021, the drain wire for all put ups and colors impacted items will be downsized
to the next even AWG. For example, if a 24 AWG wire was specified previously, it has now been
updated to 26 AWG. A detailed list of all products effected by this change is provided at the end
of this letter.
Download