PT02A-8-2P

AI-Solder Box-Mt Receptacle 26482-1

Part Aliases: Amphenol Industrial Operations 71-146208-02P   Amphenol Industrial Operations U71-146208-02P  
The AI-Solder Box-Mount Receptacle 26482-1, part of our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. The Copper Alloy contact material with Gold plating guarantees optimal conductivity, while the IP67 rating offers protection against dust and water ingress. With a shell size of 8, contact type of Pin, and insert arrangement of 8-2, it's designed for high-performance applications. The Bayonet locking mechanism provides secure mating, and with a voltage rating of 600 VAC, it's suitable for demanding tasks. Whether you're in the military, aerospace, or industrial sector, this hi-rel connector, also RoHS compliant, is the perfect choice for your connectivity needs. Say goodbye to connectivity issues and hello to seamless operations with the PT02A82P.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-8-2P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-2
Locking Mechanism:Bayonet
Part Aliases:71-146208-02P U71-146208-02P
SKU:AMIPT02A-8-2P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: