PT02E-16-8P(023)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: Amphenol Industrial Operations 91-148216-08P   Amphenol Industrial Operations C91-148216-08P  
The AI-Solder Box Mount Receptacle 26482-1, part of the MIL-DTL-26482 PT Series, offers reliable connectivity in demanding environments. Featuring a durable aluminum shell with Electroless Nickel finish, this IP67-rated connector ensures robust performance. Its gold-plated Copper Alloy contacts provide excellent conductivity and corrosion resistance, suitable for high-reliability applications. With a voltage rating of 1000 VAC and a shell size of 16, it accommodates power and signal transmission with ease. The 16-8 insert arrangement, Bayonet locking mechanism, and Pin contact type further enhance its versatility. RoHS compliant and designed for military specifications, this circular connector is ideal for aerospace, defense, and other hi-rel industries. Trust in the PT02E168P023 for secure and efficient connections in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-16-8P(023)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:1000 VAC
Insert Arrangement:16-8
Locking Mechanism:Bayonet
Part Aliases:91-148216-08P C91-148216-08P
SKU:AMIPT02E-16-8P(023)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: