PT06A-16-8S(025)

AI-Solder Plug Connector 26482-1

Part Aliases: Amphenol Industrial Operations 93-146616-08S   Amphenol Industrial Operations C93-146616-08S  
The AI-Solder Plug Connector 26482-1 from our PT Series, meeting MIL-DTL-26482 military specifications for reliable performance in demanding environments. Featuring a shell size of 16 with a durable aluminum construction, this connector is designed for rugged use. The socket contact type, made of high-quality copper alloy with gold plating, ensures secure and efficient connections. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. The straight plug shell type with a black zinc cobalt finish, complemented by a bayonet locking mechanism, provides easy and secure mating. Rated for 1000 VAC voltage, it guarantees safe operation in high-power applications. RoHS compliant and designed for high reliability, this connector, known by the acronym PT06A168S025, is a trusted choice for aerospace, defense, and other high-performance industries. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-8S(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:1000 VAC
Insert Arrangement:16-8
Locking Mechanism:Bayonet
Part Aliases:93-146616-08S C93-146616-08S
SKU:AMIPT06A-16-8S(025)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: