Introducing the AI-Solder Plug Connector 26482-1 W/SR, part of the MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features copper alloy contacts with gold plating, ensuring optimal conductivity and durability. With an IP67 rating, it offers reliable performance even in harsh environments. The shell, made of aluminum with an Olive Drab Cadmium finish, guarantees strength and corrosion resistance. Designed for versatility, it has a shell size of 20 and a straight plug configuration. The bayonet locking mechanism provides secure mating, while the 20-39 insert arrangement accommodates various pin configurations. With a voltage rating of 600 VAC, it is suitable for high-power applications. Meeting RoHS compliance and offering high reliability, the PT06E2039PSR is the perfect choice for demanding circular connector needs.