PT06P-12-14P(027)

AMIPT06P-12-14P(027)

The PT06P-12-14P(027) connector, meticulously crafted to MIL-DTL-26482 military specifications, is a robust and reliable component from the renowned PT Series. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and corrosion resistance in even the harshest environments, boasting an IP67 rating for superior protection against dust and water ingress. With a shell size of 12 and a straight plug configuration made of durable aluminum with an olive drab cadmium finish, this connector guarantees long-lasting performance. Compliant with RoHS standards and rated for up to 600 VAC, it is suitable for a wide range of applications in the aerospace, military, and industrial sectors. The bayonet locking mechanism provides secure mating, while the 12-14 insert arrangement accommodates multiple pin contacts. As part of the Circular MIL Spec Connectors category, this high-reliability component, denoted by the acronym PT06P1214P027, offers peace of mind in critical connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06P-12-14P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-14
Locking Mechanism:Bayonet
SKU:AMIPT06P-12-14P(027)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: