1-1761465-1

PCI Express RA assy 5.8mm slot 3.1mm pc

This PCI Express right-angle assembly features a compact design, ideal for applications requiring a low-profile solution. With a housing made of high-temperature thermoplastic and gold-plated phosphor bronze contacts, it ensures reliable performance in demanding environments. The board-mount termination method, along with a pitch of 1mm, offers easy and secure installation. With a total of 36 contacts, this connector is suitable for various connectivity needs. Operating within a wide temperature range of -40 to 85°C, it provides durability and stability. Its black housing color and tray packaging make it easy to identify and handle. Perfect for board-to-board connections in PCI Express systems, this assembly meets stringent quality standards for seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1761465-1
Housing Material:High Temperature Thermoplastic
Number of Contacts:36
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:19.6 mm ;19.6 mm
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:100
Number of Positions:36
Housing Color:Black
Mount Orientation:Right Angle
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W963
Connector Length:25 mm, .984 in
Connector System:Board to Board
ECCN:EAR99
Connector Width:19.6 mm, .772 in
Termination Post Tail Length:.122 in, 3.1 mm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1-1761465-1
SKU:AMP1-1761465-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: