1-1761465-2

PCI Express RA assy 5.8mm slot 2.3mm pc

Introducing a high-performance PCI Express RA assembly designed for seamless connectivity in electronic devices. This assembly features a compact 5.8mm slot with a 2.3mm PC housing, crafted from durable high-temperature thermoplastic for long-lasting reliability. With a board mount and through-hole solder termination method, installation is quick and easy. The 64 gold-plated phosphor bronze contacts ensure efficient data transmission, rated for up to 50V AC. Operating with precision in a wide temperature range from -40 to 85°C, this black housing connector is ideal for demanding applications. Measuring at a height of 9.4mm, length of 39mm, and width of 19.6mm, it offers a secure fit for PCBs up to 1.57mm thick. RoHS compliant and lead-free solder capable, this connector guarantees both performance and environmental responsibility. Whether for industrial or commercial use, trust in this PCI Express RA assembly for seamless board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1761465-2
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:1
Number of Positions:64
Housing Color:Black
Mount Orientation:Right Angle
GPL:144
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W963
Connector Length:1.535 in, 39 mm
Connector System:Board to Board
ECCN:EAR99
Connector Width:19.6 mm, .772 in
Termination Post Tail Length:.122 in, 3.1 mm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1-1761465-2
SKU: AMP1-1761465-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: