1-1775801-5

PCI EXPRESS 36P(3.1)(15")BLACK

Enhance your PCB connectivity with this PCI Express 36P(3.1)(15")BLACK connector. Designed for seamless board-to-board mounting, it boasts durable PA 46 housing in sleek black. Through-Hole - Solder termination ensures secure attachment, while the phosphor bronze contact material guarantees reliable signal transmission. With a pitch of 1mm (.039 in) and support for 50V AC voltage, this connector is ideal for data and device applications. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), it offers gold-plated contact mating areas and tin-plated PCB contacts for optimal performance. The package includes 70 units, each featuring vertical mount orientation and boardlock PCB retention. Compliant with RoHS standards, this connector is a versatile solution for PCI Express Generation II & III systems. Elevate your connectivity with the K370 model.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1775801-5
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:70
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.39 mm
Connector Height:11 mm, .433 in
PCB Retention Type:Boardlock
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:25 mm, .984 in
Connector System:Board to Board
PCB Retention Material:Brass
PCB Retention Plating Material:Tin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1-1775801-5
SKU:AMP1-1775801-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: