1734774-2

PCI EXP 3.1L 36 POS WHT 15u"

Enhance your PCB connectivity with our PCI Express 3.1L 36-position connector in a sleek white housing, designed for reliable board-to-board mounting. Featuring through-hole solder termination and gold-plated phosphor bronze contacts, it ensures secure data transmission at up to 50V AC. With a pitch of 1mm, this connector is meticulously crafted for precision. Operating flawlessly in temperatures ranging from -40 to 85°C, it's ideal for diverse environments. Compliant with RoHS standards and offering a package quantity of 70, this versatile component is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734774-2
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:70
Number of Positions:36
Housing Color:White
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.4 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:25 mm, .984 in
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1734774-2
SKU:AMP1734774-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: