1734774-9

Heilind Number:AMP1734774-9
Manufacturer:TE Connectivity
Manufacturer Number:1734774-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCI EXP 3.1L 98 POS WHT G/F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734774-9
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:40
Number of Positions:98
Housing Color:White
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold Flash
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.094 in, 2.39 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:2.205 in, 56 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1734774-9
SKU:AMP1734774-9

Detailed Description

Enhance your PCB connectivity with our PCI EXP 3.1L 98 POS WHT G/F connector. Designed for seamless integration, this white housing connector, made of durable PA 9T GF material, offers reliable performance in board-to-board applications. Featuring 98 positions and a 1mm pitch, it ensures precise data transfer in PCI Express II & III systems. With through-hole solder termination and gold flash contact plating, it guarantees secure and efficient connections. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it is suitable for various environments. RoHS compliant and packaged in trays for convenience, this connector is the perfect choice for your connectivity needs.