1775793-1

PCI-E 164P w/ R_BLK_Latch 1u" Au

Enhance your PCB connectivity with this PCI-E 164P connector, featuring a robust construction for reliable performance. Designed for vertical board mount installation, it boasts a black housing with R_BLK_Latch for secure attachment. The brass contacts with gold plating ensure efficient signal transmission, while the through-hole termination method simplifies soldering. With a pitch of 1mm and a voltage rating of 50V AC, it meets industry standards for various applications. This connector, suitable for 1U systems, comes in a package quantity of 50 and is compliant with lead-free solder processes, making it environmentally friendly. From data centers to industrial settings, it's the perfect choice for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775793-1
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:50
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10 mm, .394 in
PCB Retention Type:Hold-Down Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.122 in, 3.1 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector Color:Black
Ejector:With
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:1775793-1
SKU:AMP1775793-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: