Enhance your electrical connections with our high-performance TERMINAL, crafted for durability and efficiency. Designed for use in extreme environments, this Ring Tongue connector features a robust construction and a closed barrel, ensuring secure and reliable wire termination. With a stud size of #6 (M3.5), it accommodates 14-16 AWG wires, offering versatility for various applications. Operating flawlessly in temperatures up to 1200°F (649°C), it guarantees optimal performance even in the harshest conditions. The straight terminal angle and offset orientation make installation convenient, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this premium component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-322329-2
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-322329-2
Plating Material:Nickel / Unplated
Weight per Piece:.561 g
Number of Holes:2
Overall Length:12.19 mm / .48 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.16 mm / .085 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-054
Support Style:Insulation Support
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: