2041612-5

PCI-E Card Edge,164P,Vertical,DIP,SLIM

Enhance your PCI-E card edge connectivity with this 164-pin vertical DIP connector housed in a slim LCP GF30 casing. Designed for reliable board mount installation through soldering, it features phosphor bronze contacts with gold plating for optimal signal transmission. With a 1mm pitch and a maximum voltage rating of 50V AC, this connector is suitable for various electronic applications. Operating efficiently in a wide temperature range of -40 to 85°C, it meets RoHS compliance standards, making it an environmentally friendly choice. Perfect for PCI Express II bus systems, this connector offers a secure and durable solution for your board-to-board connections. Packaged in trays for convenient handling, it is available in a quantity of 60 units. Elevate your PCB design with this high-quality card edge connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041612-5
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:60
Housing Color:White
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11 mm, .433 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:3.504 in, 89 mm
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.23 in, 5.8 mm
Termination Post Tail Length:.091 in, 2.3 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:2041612-5
SKU:AMP2041612-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: