2199230-8

M.2 0.5PITCH 4.2H KEY A 15U'' AU

Enhance your device connectivity with this M.2 NGFF Female Connector, meticulously designed for optimal performance. Featuring a high temperature thermoplastic housing, it ensures durability in various operating conditions. With 67 gold-plated contacts and a right-angle orientation, it offers efficient board-to-board connectivity. The surface mount termination method simplifies installation, while the 0.5mm pitch and keying A design guarantee precise alignment. Suitable for power applications, it has a voltage rating of 50V AC and a contact amperage of 0.5A. RoHS compliant and tape & reel packaged for convenience, this connector is a reliable solution for your electronic interconnection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199230-8
Series:M.2 NGFF
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:67
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:8.7 ;8.7 mm
Overall Length:.862
Body Orientation:Right Angle
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:A
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
GPL:A53
Packaging:Tape & Reel
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.165 in, 4.2 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J649
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:2199230-8
SKU: AMP2199230-8
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/09/2025PCN-25-250153-C - PCN cancellation PCN-25-247235. Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15
Download
08/31/2014E-14-012058 - Product Improvement.Download