Enhance your PCB connections with our AMPMODU 2 mm connector. Designed for optimal performance, this black housing connector features two rows for efficient signal transmission. With a contact amperage of 2 A and a voltage rating of 125 V AC, it ensures reliable power delivery. Its through-hole termination method is SMT compatible, while the gold plating on the contact mating area guarantees low contact resistance. Meeting UL 94V-0 flammability standards, it is ideal for industrial applications. With a compact design and high-temperature rating, this connector is a versatile solution for your board-to-board connections. RoHS compliant and suitable for lead-free solder processes, it offers both environmental sustainability and superior performance. Indispensable for mezzanine and board stacking applications, this connector is a must-have for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2355181-2
Series:AMPMODU 2 mm
Housing Material:PA 9T GF
Number of Rows:1
Termination Method:Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC
Contact Type:Pin
Contact Amperage:2 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:14.96 µin, .38 µm
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H284
Contact Layout:Inline
Connector Length:.157 in, 4 mm
Connector System:Board to Board
UL Agency Certification:E28476
Stackable:No
Post Size:.02 in, .5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Vertical
Contact Shape:Square
Contact Underplating Thickness:19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish:Bright
Connector Width:2 mm, .79 in
Application Assembly Feature:Without Pick and Place Cover
Termination Post Tail Length:.11 in, 2.8 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.157 in, 4 mm
Temperature Rating:High
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:2355181-2
SKU:AMP2355181-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: