5650090-1

STANDARD EDGE .050 SERIES 56 DUAL ASSY

CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650090-1
Amperage:1 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:203 V AC
Contact Type:Socket
Package Quantity:35
Number of Positions:112
Housing Color:Brown
Mount Orientation:Vertical
GPL:144
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.97 mm, .55 in
PCB Retention Type:Boardlock
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5283
Number of Dual Positions:56
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Parallel
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:With
Termination Post Tail Length:.1 in, 2.54 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Card Slot Depth:.3 in, 7.62 mm
Daughter Board Thickness:.054 - .07 in, 1.37 - 1.78 mm
Connector and Housing Type:Receptacle
Part Aliases:5650090-1
SKU:AMP5650090-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: