9-1734774-3

PCI EXP 2.3L 64 POS BLK 30u"

Enhance your connectivity with this PCI Express 2.3L Card Edge Connector, designed for seamless integration onto your circuit board. With a durable PA 46 housing in sleek black, it offers secure through-hole solder termination and 64 gold-plated phosphor bronze contacts for reliable performance. Operating in a wide temperature range from -40 to 85°C, this connector is suitable for various environments. Its compact vertical mount orientation and 1mm pitch make it versatile for space-saving applications. Compliant with RoHS standards, it ensures environmentally friendly assembly. Experience high-speed data transfer with this essential component for your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1734774-3
Housing Material:PA 46
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:60
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10 mm, .394 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K370
Connector Length:1.535 in, 39 mm
Connector System:Cable-to-Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.091 in, 2.3 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II
Part Aliases:9-1734774-3
SKU:AMP9-1734774-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: