3222-40006
SMPM Female Connector, Swept R/A for .047 Cable
Enhance your RF signal transmission with our SMPM Female Connector, tailored for seamless integration with .047 cables. Crafted from durable beryllium copper, this right-angled jack connector ensures reliable performance even in high-frequency environments, supporting operations up to 65 GHz. With its swept design and 50 Ω impedance, it guarantees optimal signal integrity. Perfect for demanding RF applications, this connector is a must-have for professionals in the field.
Details
Product Category: | |
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | Amphenol SV Microwave 3222-40006 |
Connector Type: | SMPM |
Gender: | Jack |
Mount Type: | Cable |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 65 GHz |
Body Material: | Beryllium Copper |
SKU: | ASV3222-40006 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |