product logo
3D Model

68004-202HLF

BRGSTK II ST 15au 1X2

The BergStik® II ST 15au 1X2 ( 68004-202HLF), a must-have connector for your PCB assembly needs. This black, straight-mounting PCB pin header features a robust construction with high temperature plastic housing, ensuring durability and reliability in even the harshest environments. With two gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal transmission. Rated UL 94V-0 for superior flammability resistance, this connector is not only safe but also environmentally friendly, meeting RoHS compliance standards. Perfect for high-density applications, it offers a space-saving solution without compromising on performance. Trust in the quality and precision of the 68004-202HLF for seamless connectivity in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:68004-202HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68004-202HLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site.Download