801-011-12M16-235PB

The Glenair 801 Series Mighty Mouse, a compact and robust connector designed for high-density applications in military, aerospace, and industrial markets. Offering a sleek alternative to MIL-DTL-38999 connectors, it features quick and secure full mating in just 1½ turns, with double-start threads and an anti-decoupling spring for enhanced vibration resistance. Its innovative design allows for direct shield attachment and cable overmolding, while optional ratchet mechanisms ensure reliable connectivity. With size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of its counterparts, making it a preferred choice for critical interconnect tasks. Embrace top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed gigabit Ethernet applications, with the Series 801 Mighty Mouse Connector. Elevate your interconnectivity game with this space-efficient powerhouse.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-011-12M16-235PB
SKU: GLE801-011-12M16-235PB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: