2966

Heyco® Nylon D-Subminiature Mounting HolePlugs, Nylon 6/6

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2966
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Standards Met:94V-2
SKU:HEY2966
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: