The DF22-3P-7.92DSA(53) Beige male connector is a high-performance component designed for seamless board-to-board PCB connections. Featuring a durable nylon housing and gold-plated copper alloy contacts, it ensures reliable signal transmission in demanding environments. With a pitch of 7.92mm and straight mount angle, it offers easy and secure installation through soldering. Operating efficiently between -55°C to 85°C, it guarantees stable performance even in extreme temperatures. Its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. With a current rating of 25A and voltage rating of 1000VAC, it is suitable for a wide range of applications. Whether used in industrial machinery or electronic devices, this connector provides a dependable and long-lasting connection solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF22-3P-7.92DSA(53)
Color:Beige
Series:DF22
Gender:Male
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:7.92 mm
Mount Angle:Straight
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:25 A
Voltage Rating:1000 VAC
SKU:HIRDF22-3P-7.92DSA(53)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2023PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply.
Download
01/05/2023PC-0025467 - Die Mold Replacement & Material Change.
Before change: The molds at Koriyama Factory in Japan are aging & Use Toray PM-M NC BEIGE CM3004G15(A) material

After Change: The new molds are manufactured at Jingxing Factory in Dongguan, China. & Use Asahi Kasei FG170 371 material.
Download
11/01/2022PG-22-012B - Adding new manufacturer for the resin in addition to current
manufacturer.
There is no change on product specifications and connector UL
recognition File No. (E52563)
We will inform you again after we receive UL recognition for the resin
made by another manufacturer.
Download
02/11/2022HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly
identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL").
Download