FH40-50S-0.5SV

FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions

Enhance your electronic connections with our FFC & FPC Connectors, designed for vertical mounting angles. Featuring a sleek beige housing made of Liquid Crystal Polymer (LCP), these connectors offer a durable and efficient solution for your projects. With a 0.5mm pitch and 50 positions, they ensure precise and secure connectivity. The surface mount design, along with phosphor bronze contacts plated with gold, guarantees reliable performance. Suitable for applications up to 50V AC, these connectors boast ZIF actuator type for easy operation. Compliant with RoHS standards, they are a sustainable choice for your connectivity needs. Elevate your designs with the FH40 series FFC & FPC Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH40-50S-0.5SV
Series:FH40
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:50
Housing Color:Beige
Mount Orientation:Vertical
SKU: HIRFH40-50S-0.5SV
Supplier Product:Connectors
Insulation Resistance:500 MOhms
Manufacturer - Contact Plating:Gold
Termination Style:SMD/SMT
Minimum Operating Temperature:40 ℃
Operating Temperature Range:-40 ℃ to +105 ℃
Flammability Rating:UL 94 V-0
Series:FH40
Maximum Operating Temperature:+ 105 ℃
Gender:Female
Contact Location:Vertical
Current Rating:500 mA
Color:Brown (Beige)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: