AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX12B-60S-0.4SV
Series:FX12
Overall Width:4.2 mm
Overall Length:15.34 mm
SKU:HIRFX12B-60S-0.4SV

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: