22-03-2101

KK 254 Wire-to-Board Header, Single Row, Vertical, 10 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Part Aliases: Molex 0022032101   Molex A-4030-10A197  
Easily connect wires on your circuit board with this KK 254 Wire-to-Board Header. Featuring a single row layout with 10 circuits, it provides secure and efficient vertical termination through holes. Crafted from durable PA Polyamide Nylon with Tin (Sn) Plating, it ensures reliable performance. With a low profile and straight body orientation, it's ideal for compact designs. The 2.54mm pitch and 4A amperage rating meet industry standards, while the 500V voltage rating guarantees safe operation. This header is part of the 4030 - KK 254 series, known for its quality and versatility. Perfect for various applications, it's RoHS compliant for environmentally conscious projects. Add this essential connector to your PCB setup for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-03-2101
Color:Natural (White)
Series:4030 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Vertical
Tail Length:3.43 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022032101 A-4030-10A197
SKU:MOL22-03-2101
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
09/01/2019507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download