G7L-2A-TUB-J-CB-AC200/240

Heilind Number:OMRG7L-2ATUBJCB-AC200/240
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-TUB-J-CB-AC200/240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 25A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-TUB-J-CB-AC200/240
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:21000 Ohm
Coil Current:10.2 mA, 8.5 mA
Coil Voltage:200/240 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Part Aliases:G7L-2A-TUB-J-CB-AC200/240
SKU:OMRG7L-2ATUBJCB-AC200/240

Detailed Description

The G7L-2A-TUB-J-CB-AC200/240 is a high-performance relay designed for general purpose applications. With a double pole single throw (DPST) contact configuration and a contact current rating of 25A, this relay ensures reliable and efficient operation. It features silver alloy contacts for enhanced conductivity and longevity. Operating at temperatures ranging from -25°C to 60°C, it is suitable for use in various environments. The panel mount design allows for easy installation, while the quick connect contact termination simplifies wiring. With a coil resistance of 21000 Ohm and a coil current of 10.2mA at 200/240VAC, this relay offers optimal performance. RoHS compliant and featuring a switching voltage of 250VAC, the G7L-2A-TUB-J-CB-AC200/240 is a dependable choice for power relay applications.