LCA250-38H-X
One-hole, standard barrel with window lug, 250 kcmil cable, 45° angle tongue, 3/8 stud hole.
Enhance your electrical connections with our high-quality Compression Lug. Designed for optimal performance, this connector features a one-hole, standard barrel with a convenient window lug for easy inspection. Suitable for 250 kcmil cables, it ensures secure and efficient conductivity. The 45° angle tongue and 3/8 stud hole provide a stable connection, while the durable construction guarantees long-lasting use. With a vibrant yellow color code for quick identification, this RoHS-compliant lug is a must-have for professionals in the electrical industry. Upgrade your toolkit with this essential component for reliable crimping applications.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCA250-38H-X |
Overall Length: | 2.13 in, 54.1 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 1.17 in, 29.7 mm |
Barrel Length: | 1.25 in, 31.8 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Yellow |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | 45° |
SKU: | PANLCA250-38H-X |
Tongue Thickness mm: | 3.6 (mm) |
Burndy Die Index Number: | 16 |
Wire Strip Length In: | 1.31 (In.) |
Sub Brand: | Pan-Lug |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Panduit Die Index Number: | P62 |
Wire Strip Length mm: | 33.3 (mm) |
Tongue Thickness In: | 0.14 (In.) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |