LCCX4/0-12F-X

Two-hole, flex lug, long barrel, 4/0 AWG wire, 1/2 stud hole, 1.75 hole spacing, 90° angle tongue.

Enhance your electrical connections with our two-hole flex lug, featuring a long barrel for optimal performance. Suitable for 4/0 AWG wire, this connector boasts a 1/2 stud hole and 1.75-inch spacing, with a 90-degree angle tongue for efficient installation. Crafted with precision, it measures 103.1mm in length and ensures secure attachment with a 12.7mm stud hole size. The purple color code adds convenience to identification, while its compliance with RoHS regulations reflects our commitment to quality and sustainability. Ideal for various applications, this Compression Lug guarantees reliable connectivity in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX4/0-12F-X
Overall Length:103.1 mm, 4.06 in
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.19 in, 30.2 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCCX4/0-12F-X
Burndy Die Index Number:15
Tongue Thickness In:0.16 (In.)
Wire Strip Length In:2.31 (In.)
Tongue Thickness mm:4.1 (mm)
Wire Strip Length mm:59 (mm)
Sub Brand:Pan-Lug
Panduit Die Index Number:P54
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: