PN12-6HDR-D

Ring Terminal, 16-12 AWG, #6 stud size, heavy duty, nylon insulated.

Enhance your electrical connections with our heavy-duty Ring Terminal, designed for 16-12 AWG wires with a #6 stud size. Crafted from high-quality copper, it ensures reliable conductivity, while the nylon insulation guarantees safety and durability. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV), this terminal is suitable for various applications. The tin-plated finish not only offers corrosion resistance but also facilitates easy identification. RoHS compliant and featuring an insulation grip sleeve barrel, it meets industry standards for quality and performance. Upgrade your crimping setup with this essential connector for a seamless and secure wiring experience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN12-6HDR-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Nylon
Barrel Length:.53 in, 13.5 mm
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN12-6HDR-D
Supplier Product:Ring Terminals
Overall Length In:1.06 (In.)
Overall Length mm:26.9 (mm)
Tongue Thickness In:0.05 (In.)
Finish Coating:Tin-Plated
Insulation Diameter mm:5.8 (mm)
Tongue Length mm:13.5 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Length In:0.53 (In.)
Maximum Copper Conductor Size AWG STR:12 AWG
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG SOL:12 AWG
Minimum Wire Insulation Diameter In:0.23 (In.)
Stud Hole Size In:3/20 (In.)
Wire Strip Length In:0.28 (In.)
Minimum Metric Conductor Size mm:2 (mm²)
Insulation Diameter In:0.23 (In.)
Sub Brand:Pan-Term
Overall Width mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG
CSA Temperature Rating:105
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width In:0.31 (In.)
Color Code:Yellow
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Width In:0.31 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Wire Insulation Diameter mm:5.8 (mm)
Tongue Width mm:7.9 (mm)
Tongue Thickness mm:1.3 (mm)
Stud Hole Size mm:3.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: