TMSTHS11-D0

The cable tie mount in black is installed onto a 0.44" (11mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500.

Enhance cable management with our black Cable Tie Mount, designed for easy installation onto a 0.44" stud. Crafted from impact-modified weather-resistant nylon 6.6, it offers superior mechanical strength, heat and wear resistance, making it ideal for outdoor use. Each pack contains 500 mounts, ensuring ample supply for your organization needs. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees reliable performance in varying conditions. The UL94 HB1 flammability rating underscores its safety, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the durability and efficiency of our Cable Tie Mounts for seamless wire and cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMSTHS11-D0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:1 in, 25.4 mm
Overall Height:1.1 in, 27.9 mm
Overall Length:1.99 in, 50.5 mm
Material:Heat and Wear Resistant
Mount Hole Thread Size:7/16"
Width:1 in, 25.4 mm
Flammability Rating:UL94 HB1
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTMSTHS11-D0
Application:To Route and Secure Heavy Wire, Cable, Hydraulics and Coolant Hoses in the Oem, Aerospace, Marine, Heavy Truck and Automotive Markets.
Standards Met:Environmental Compliance 2000/53/EC ELV, 2002/95/EC RoHS
Environment:Outdoor
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: