221-615/K194-4045

Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50)

Part Aliases: 60361834  
Enhance your wire connectivity with our innovative Splicing Connector. Designed for seamless integration, this 5-conductor connector features convenient operating levers for quick and easy installation. Suitable for a wide range of wire sizes, from 10 to 20 AWG, it offers versatility for various applications. The transparent housing provides visibility, while the box packaging ensures organized storage. With five ports and RoHS compliance, this connector guarantees reliable and environmentally friendly performance. Elevate your wiring projects with the efficiency and quality of our Splicing Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 221-615/K194-4045
Color:Transparent, Orange
Series:221 LEVER-NUTS
Number of Ports:5
Maximum Wire Size:10 AWG
Minimum Wire Size:20 AWG
Part Aliases:60361834
SKU: WAG221-615/K194-4045
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: