236-112
PCB TERMINAL BLOCK
Part Aliases: WAGO 51144393
Introducing our 236-112 PCB TERMINAL BLOCK, designed for secure and efficient wire connections in electronic applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable performance. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 5.08 mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in installation. Compliant with UL 94V-0 flammability rating and RoHS standards, it prioritizes safety and environmental responsibility. With a current rating of 24 A and a voltage rating of 630 V, it is suitable for a wide range of power applications. Trust in the quality and performance of our 236-112 terminal block for your connectivity needs.
Details
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 236-112 |
Series: | 236 |
Housing Material: | Nylon |
Mount Type: | Through Hole |
Termination Method: | Cage Clamp |
Contact Material: | Electrolytic Copper |
Contact Plating: | Tin |
Pitch: | 5.08 mm, 5 mm |
Number of Poles: | 12 |
Number of Levels: | 1 |
Housing Color: | Gray |
Wire Size: | 28 - 12 AWG |
Flammability Rating: | UL 94V-0 |
Current Rating: | 24 A |
Voltage Rating: | 630 V |
Conductor Size: | 28 - 12 AWG |
Part Aliases: | 51144393 |
SKU: | WAG236-112 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |