logo
8/5/2020 12:45:39 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

0411-310-1605

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

0411-310-1605

1,980 0 70 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081
Mfg Part #:

0411-310-1605

Disty Part #: DCN0411-310-1605
Manufacturer: TE CNTY DEUTSCH COMM
Part Description: EXT TOOL
Unit of Measure: Each
Data Sheet: N/A
RoHS: 0411-310-1605 X

Product Change Notice

Effective Date Description of Change Download
4/20/2020 E-19-013376 - Product Improvement. Logo change from Deutsch to TE.0411-310-1605
3/15/2017 E-16-018174 - Supplier Change.0411-310-1605

Customer Also Bought

Mfg Part # Description Series
0411-240-2005 EXT TOOL, SIZE 20, 16-22 AWG, N, RED 050 - Insertion-Extraction Tools
0411-291-1405 EXT TOOL, SIZE 16, 14-16 AWG, N, GRN 050 - Insertion-Extraction Tools
0413-204-2005 SEALING PLUG, SIZE 20, RED J42 - HD30
0460-204-0490 PIN, SOLID, SIZE 4, 6AWG, NI J63 - Solid Contacts
0460-204-08141 PIN, SOLID, SIZE 8, 8-10AWG, NI J63 - Solid Contacts
0462-203-08141 SOC, SOLID, SIZE 8, 8-10AWG, NI J63 - Solid Contacts
1011-344-0205 DUST CAP, 2P, PLG, BLK, DT J41 - DT
114010-ZZ EXT TOOL, SIZE 12, 12 AWG, N, YEL 050 - Insertion-Extraction Tools
114017-ZZ SEALING PLUG, SIZE 12/16, WHT J42 - HD30
DT04-3P-P007 REC, 3P, GRY, Y-SPLITTER J41 - DT
DT06-12SA PLG, 12P, GRY, N, A J41 - DT
DTP06-4S PLG, 4P, GRY, N H98 - DTP
W3P-1939 WEDGE LOCK, 3P, REC, BLU, J1939, DT J41 - DT
W3S-1939 WEDGE LOCK, 3P, PLG, BLU, STD, J1939, DT J41 - DT
WP-4S WEDGE LOCK, 4P, PLG, ORG, DTP H98 - DTP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions