logo
9/18/2020 7:16:36 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

0460-202-1631

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

0460-202-1631

30,757 0 90 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366980
Mfg Part #:

0460-202-1631

Disty Part #: DCN0460-202-1631
Manufacturer: TE CNTY DEUTSCH COMM
Part Description: PIN, SOLID, SIZE 16, 16-20AWG,
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 0460-202-1631 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
8/31/2019 E-19-009703 - Manufacturing Location Change. The Industrial and Commercial Transportation (ICT) business unit of TE Connectivity (TEC) is transferring the production of the part numbers listed below from TEC internal facility in Oceanside, CA, USA to other TEC facility in Hermosillo, Sonora, Mexico.0460-202-1631
7/15/2019 E-19-005070 - Package Change. To conform to automotive packaging standards and provide better protection to parts during transportation. The only change you will notice is the way the product is packaged and total package quantity. The change follows a certified quality management system in accordance with standard automotive requirements.

0460-202-1631
5/30/2018 E-18-001206 - Product Improvement. Added optional traceability marking around contact diameter (see below examples). Product Drawings will be updated.0460-202-1631
6/30/2017 E-17-003649 - The Industrial and Commercial Transportation (ICT) business unit of TE Connectivity (TEC) intends to add alternate supplier for the part number(s) listed below. We hereby reserve the right to use multiple suppliers to support production demands.0460-202-1631

Customer Also Bought

Mfg Part # Description Series
0413-204-2005 SEALING PLUG, SIZE 20, RED J42 - HD30
0460-202-2031 PIN, SOLID, SIZE 20, 20AWG, AU J63 - Solid Contacts
0462-201-1631 SOC, SOLID, SIZE 16, 16-20AWG, AU J63 - Solid Contacts
0462-201-2031 SOC, SOLID, SIZE 20, 20AWG, AU J63 - Solid Contacts
112263-90 PANEL NUT, SIZE 24, HD30 J42 - HD30
114017-ZZ SEALING PLUG, SIZE 12/16, WHT J42 - HD30
2411-001-2405 PANEL NUT, SIZE 24, HDP J43 - HDP
2414-001-2486 LOCKWASHER, SIZE 24, HDP J43 - HDP
DT04-3P-P006 REC, 3P, GRY, 120 OHM RESISTOR J41 - DT
DT04-3P-P007 REC, 3P, GRY, Y-SPLITTER J41 - DT
DT06-3S-P006 PLG, 3P, GRY, 120 OHM RESISTOR J41 - DT
HDC16-9 DUST CAP, 9SZ, REC, GRY, HD10 J44 - HD10
W3P-1939 WEDGE LOCK, 3P, REC, BLU, J1939, DT J41 - DT
W3S-1939 WEDGE LOCK, 3P, PLG, BLU, STD, J1939, DT J41 - DT
W3S-1939-P012 WEDGE LOCK, 3P, PLG, BLU,SL RET,J1939,DT J41 - DT

Application Tooling

Mfg Part # Descriptiontop
HDP-400 1606312-1
HDT-48-00 CRIMP TOOL, HAND
HDT-50-00 CRIMP TOOL



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions