M83723/71W1404N

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71W1404N, a rugged WALL MT RECEPT designed for demanding military applications. This Socket features a MIL-DTL-83723 specification, ensuring unparalleled performance in harsh environments. Part of the esteemed Series III, with a shell size of 14, it guarantees a secure and reliable connection. Constructed from durable aluminum, this receptacle accommodates wire sizes ranging from 14 to 12 AWG. The Olive Drab Cadmium Over Nickel shell finish not only enhances longevity but also offers superior corrosion resistance. With a voltage rating of 600 VAC and hi-rel capability, the M8372371W1404N is the perfect choice for mission-critical systems that demand uncompromising quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W1404N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/71W1404N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: