M83723/71W2041N

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71W2041N, a rugged WALL MT RECEPT designed for military applications. This Socket connector, part of the MIL-DTL-83723 Series III, features a durable Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance even in harsh environments. With a wire size compatibility of 24 to 20 AWG and a voltage rating of 600 VAC, it guarantees secure and efficient power transmission. The Bayonet locking mechanism and hi-rel (high reliability) designation make it ideal for mission-critical operations. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. The 20-41 insert arrangement and N keying position provide easy installation and secure mating. Trust in the M8372371W2041N for your demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2041N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-41
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/71W2041N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: