M83723/78W1624N

RFI PLUG, PIN, 83723 SIII BAYONET

The RFI PLUG, PIN, 83723 SIII BAYONET ( M83723/78W1624N) designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this rugged connector features a shell size of 16 and utilizes pin contact type, ensuring secure and reliable connections. Constructed with aluminum shell material and finished with Olive Drab Cadmium over Nickel, it offers durability and corrosion resistance in harsh environments. Suitable for wire sizes ranging from 24 to 20 AWG, this RFI Grounding Plug is a vital component in high-reliability applications. With a voltage rating of 600 VAC, it guarantees safe operation. The insert arrangement 16-24 and bayonet locking mechanism provide ease of use and added security. Trust in the Conesys M83723 campaign for quality assurance. Upgrade to the M8372378W1624N for exceptional performance in circular MIL Spec connector applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1624N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/78W1624N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: