AHDP04-24-23PR-WTA

SIZE 24 RECEPTACLE WITH 23 POS A SERIES

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP04-24-23PR-WTA
Color:Black
Series:DuraMate™
Amperage:13 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:23
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Minimum Wire Size:20 AWG
Sub Series:AHDP
SKU: AMEAHDP04-24-23PR-WTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: