PT00SE-14-18S(SR)
Crimp Wall-Mt Receptacle 26482-1
Part Aliases: 71-332014-18S
The PT00SE-14-18S(SR) is a high-performance Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while gold-plated copper alloy contacts offer superior conductivity. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 to 20 AWG, this socket-type connector is perfect for demanding applications. Its bayonet locking mechanism provides secure mating, and with its hi-rel designation, you can trust in its durability and longevity. Whether you're in the aerospace, defense, or industrial sector, the PT00SE1418SSR is the ideal solution for your circular connector needs. Rest assured, it is fully RoHS compliant, and with stock availability, you can easily meet your project deadlines.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-18S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-18 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332014-18S |
SKU: | AMIPT00SE-14-18S(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |