PT06E-10-6P(M16)(025)

The PT06E-10-6P(M16)(025), a military-grade circular connector that meets stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features durable Aluminum shell construction with a black Zinc Cobalt finish, ensuring reliable performance in harsh environments. The contact pins are made of high-quality Copper Alloy and plated with Gold for optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism ensures secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Rated for 600 VAC, this connector is suitable for high-voltage applications. The 10-6 insert arrangement and straight plug shell type make it easy to install and use. Perfect for hi-rel scenarios, the PT06E106PM16025 is a versatile solution for demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-10-6P(M16)(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
SKU: AMMPT06E-10-6P(M16)(025)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: