AFB0612H-A

FAN DC AXIAL 12V 60X25.4 4250 RPM

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Delta Products Corporation
Manufacturer Part Number:Delta Products Corporation AFB0612H-A
SKU: DELAFB0612H-A

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: