M28840/15CAW

Heilind Number:GLEM28840/15CAW
Manufacturer:Glenair
Manufacturer Number:M28840/15CAW
ECAD Model:
3D Model

Description:

MIL-DTL-28840/15 - Connectors, Accessories, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Protective Cover, Plug.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M28840/15CAW
Military Specification:MIL-DTL-28840
Accessory Type:Circular Connector, Plug Cover
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:15
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Shell Material:Aluminum
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
Cover Style:With Chain and Fastener
SKU:GLEM28840/15CAW

Detailed Description

MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.