The DF63W series Black Female PCB Connector, with SKU DF63WA-6S-3.96C, offers reliable connectivity in electronic applications. Featuring Polybutylene Terephthalate housing material, this connector ensures durability and performance. With 6 contacts and a 3.96mm pitch, it is suitable for board-to-board connections. The crimp termination method allows for easy installation. Operating between -40°C to 105°C, it is designed for a wide range of environments. With a voltage rating of 630 VAC and UL 94V-0 flammability rating, it prioritizes safety. RoHS compliant and offering 30 mating cycles, it meets industry standards for quality and reliability. Perfect for use in electronic devices, the DF63W connector guarantees efficient and secure connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63WA-6S-3.96C
Color:Black
Series:DF63W
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Mount Type:PCB Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.96 mm
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Voltage Rating:630 VAC
SKU: HIRDF63WA-6S-3.96C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2025PC-0053011 - Production Location Change. before Produced (assembly) in Japan, After Produced (assembly) in ChinaDownload